EUR | USD

NFM18CC223R1C3D 0.022µF Feed Through Capacitor 16V 1A 50mOhm 0603 (1608 Metric), 3 PC Pad
Price & Procurement
115.107 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 €0,22
10 0,19900 €1,99
25 0,18960 €4,74
50 0,18340 €9,17
100 0,17730 €17,73
250 0,16816 €42,04
500 0,14064 €70,32
1.000 0,10914 €109,14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,22000

Excludes VAT

€0,26180

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-6966-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 115.107 - Immediate
  • Unit Price: 0,10395 €
  • Digi-Reel®  : 490-6966-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 115.107 - Immediate
  • Unit Price: Digi-Reel®

NFM18CC223R1C3D

Datasheet
Digi-Key Part Number 490-6966-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFM18CC223R1C3D
Copy  
Description CAP FEEDTHRU 0.022UF 16V 0603
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.022µF Feed Through Capacitor 16V 1A 50mOhm 0603 (1608 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM18
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,022µF
Tolerance ±20%
Voltage - Rated 16V
Current 1A
DC Resistance (DCR) (Max) 50mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
Thread Size -
Base Part Number NFM18CC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM18CC101R1C3D

CAP FEEDTHRU 100PF 20% 16V 0603

Murata Electronics

0,23000 € Details

NFM18PC104R1C3D

CAP FEEDTHRU 0.1UF 20% 16V 0603

Murata Electronics

0,14000 € Details

NFM21CC223R1H3D

CAP FEEDTHRU 0.022UF 50V 0805

Murata Electronics

0,27000 € Details

BLM15GG471SN1D

FERRITE BEAD 470 OHM 0402 1LN

Murata Electronics

0,37000 € Details

M20-9760542

CONN HEADER VERT 10POS 2.54MM

Harwin Inc.

0,38000 € Details

BLM15AX601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

0,08000 € Details
Additional Resources
Standard Package 1
Other Names 490-6966-1