NFM15HC105D0G3D 1µF Feed Through Capacitor 4V 2A 30mOhm 0402 (1005 Metric)
Price & Procurement
58.409 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 €0,30
10 0,20900 €2,09
50 0,13920 €6,96
100 0,11830 €11,83
500 0,08352 €41,76
1.000 0,07309 €73,09
2.500 0,06960 €174,00
5.000 0,06438 €321,90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,30000

Excludes VAT

€0,35700

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-NFM15HC105D0G3DTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: €0,06090

NFM15HC105D0G3D

Datasheet
Digi-Key Part Number 490-NFM15HC105D0G3DCT-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFM15HC105D0G3D
Copy  
Description 0402(1005M) 4V 1.0UF +/- 20% 3 T
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1µF Feed Through Capacitor 4V 2A 30mOhm 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFM15
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 4V
Current 2A
DC Resistance (DCR) (Max) 30mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss -
Temperature Coefficient -
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max) 0.020" (0.50mm)
Thread Size -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFM18HC106D0G3L

0603(1608M) 4V 10UF +/- 20% 3 TE

Murata Electronics

€0,55000 Details

NVMFS4C05NT1G

MOSFET N-CH 30V 24.7A/116A 5DFN

onsemi

€0,94000 Details

7V-22.5792MAHV-T

CRYSTAL 22.5792MHZ 8PF SMD

TXC CORPORATION

€0,56000 Details

CDV16FF221JO3F

CAP MICA 220PF 5% 1KV RADIAL

Cornell Dubilier Electronics (CDE)

€2,53000 Details

BAT54SQ-7-F

DIODE SCHOTTKY 30V 200MA SOT23

Diodes Incorporated

€0,21000 Details

YFF18AC0G475MT0Y0E

AUTOMOTIVE GRADE FEED THROUGH FI

TDK Corporation

€0,47000 Details
Additional Resources
Standard Package 1
Other Names 490-NFM15HC105D0G3DCT