EUR | USD

Price & Procurement
41,934 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 €0,31
10 0,29100 €2,91
25 0,27760 €6,94
50 0,26880 €13,44
100 0,25970 €25,97
250 0,24636 €61,59
500 0,20604 €103,02
1.000 0,15990 €159,90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,31000

Excludes VAT

€0,36890

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-4016-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: €0.15229
  • Digi-Reel®  : 490-4016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,934 - Immediate
  • Unit Price: Digi-Reel®

NFL21SP106X1C3D

Datasheet
Digi-Key Part Number 490-4016-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NFL21SP106X1C3D
Copy  
Description FILTER LC(PI) 680NH/670PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel L = 680nH, C = 670pF 100mA 0805 (2012 Metric), 3 PC Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFL21
Packaging Cut Tape (CT) 
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (Pi)
Number of Channels 1
Center / Cutoff Frequency 10MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) -
Current 100mA
Values L = 680nH, C = 670pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 16V
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height 0.037" (0.95mm)
Base Part Number NFL21SP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NFE31PT222Z1E9L

FILTER LC(T) 2200PF SMD

Murata Electronics

€0.42000 Details

NFM21CC223R1H3D

CAP FEEDTHRU 0.022UF 50V 0805

Murata Electronics

€0.27000 Details

NFL21SP206X1C7D

FILTER LC(PI) 700NH/240PF SMD

Murata Electronics

€0.31000 Details

BNX023-01L

FILTER LC 1UF SMD

Murata Electronics

€5.04000 Details

OKI-78SR-3.3/1.5-W36H-C

DC DC CONVERTER 3.3V 5W

Murata Power Solutions Inc.

€3.65000 Details

61300211121

CONN HEADER VERT 2POS 2.54MM

Würth Elektronik

€0.11000 Details
Additional Resources
Standard Package 1
Other Names 490-4016-1