Price & Procurement
58.277 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 €0,16
5 0,13600 €0,68
10 0,12200 €1,22
25 0,10920 €2,73
50 0,09600 €4,80
100 0,08180 €8,18
500 0,06764 €33,82
1.000 0,05664 €56,64
5.000 0,05034 €251,70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,16000

Excludes VAT

€0,19040

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-8454-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: €0,04562
  • Digi-Reel®  : 490-8454-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 58.277 - Immediate
  • Unit Price: Digi-Reel®

NCP15WM474E03RC

Datasheet
Digi-Key Part Number 490-8454-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number NCP15WM474E03RC
Copy  
Description THERM NTC 470KOHM 4500K 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

NTC Thermistor 470k 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series NCP15
Packaging Cut Tape (CT) 
Part Status Active
Resistance in Ohms @ 25°C 470k
Resistance Tolerance ±3%
B Value Tolerance ±3%
B0/50 -
B25/50 4500K
B25/75 -
B25/85 4582K
B25/100 4614K
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Base Part Number NCP15WM
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP15WM224E03RC

THERM NTC 220KOHM 4500K 0402

Murata Electronics

€0,16000 Details

NCP15XH103F03RC

THERMISTOR NTC 10KOHM 3380K 0402

Murata Electronics

€0,14000 Details
Additional Resources
Standard Package 1
Other Names 490-8454-1