EUR | USD
Favorite

MM4829-2702RA4 HSC Connector Receptacle, Male Pin 50Ohm Surface Mount Solder
Price & Procurement
50.279 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 €0,21
10 0,19500 €1,95
25 0,16680 €4,17
50 0,14580 €7,29
100 0,13530 €13,53
250 0,11972 €29,93
500 0,11450 €57,25
1.000 0,09368 €93,68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,21000

Excludes VAT

€0,24990

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-8447-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 44.000 - Immediate
  • Unit Price: 0,08588 €
  • Digi-Reel®  : 490-8447-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50.279 - Immediate
  • Unit Price: Digi-Reel®

MM4829-2702RA4

Datasheet
Digi-Key Part Number 490-8447-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number MM4829-2702RA4
Copy  
Description CONN HSC RCPT STR 50 OHM SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

HSC Connector Receptacle, Male Pin 50Ohm Surface Mount Solder

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series 4829
Packaging Cut Tape (CT) 
Part Status Active
Connector Style HSC
Connector Type Receptacle, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 6GHz
Number of Ports 1
Features -
Housing Color Silver
Ingress Protection -
Includes -
Body Material Copper Alloy
Body Finish Silver
Center Contact Plating Gold
Dielectric Material -
Operating Temperature -40°C ~ 85°C
Center Contact Material Copper Alloy
Voltage Rating 30V
Mating Cycles -
Insertion Loss -
Base Part Number MM4829
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSJ-SGFB-100-MHF4

CBL ASSY FB SMA-MHF4 100MM

Linx Technologies Inc.

3,26000 € Details

2199230-3

CONN EDGE DUAL FMALE 67POS 0.020

TE Connectivity AMP Connectors

1,06000 € Details

MM4829-2702RB0

CONN HSC RCPT STR 50 OHM SMD

Murata Electronics

0,21000 € Details

SF72S006VBAR2500

CONN NANO SIM CARD PUSH-PUSH

JAE Electronics

Call Details

MXJA01JA1000

CBL ASSY JSC PLUG-PLUG 3.937"

Murata Electronics

6,82000 € Details

NTB0104GU12,115

IC TRNSLTR BIDIRECTIONAL 12XQFN

NXP USA Inc.

0,80000 € Details
Additional Resources
Standard Package 1
Other Names 490-8447-1