EUR | USD
Favorite

Price & Procurement
32.115 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 €0,13
10 0,11500 €1,15
25 0,10240 €2,56
50 0,08700 €4,35
100 0,07670 €7,67
250 0,07032 €17,58
500 0,06394 €31,97
1.000 0,05370 €53,70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,13000

Excludes VAT

€0,15470

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 7,00 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1179-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,04603 €
  • Cut Tape (CT)  : 490-1179-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.115 - Immediate
  • Unit Price: 0,13000 €

LQW18ANR10J00D

Datasheet
Digi-Key Part Number 490-1179-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQW18ANR10J00D
Copy  
Description FIXED IND 100NH 220MA 680 MOHM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100nH Unshielded Wirewound Inductor 220mA 680mOhm Max 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW18
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 100nH
Tolerance ±5%
Current Rating (Amps) 220mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 680mOhm Max
Q @ Freq 34 @ 150MHz
Frequency - Self Resonant 1.8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number LQW18AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1179-6