EUR | USD
Favorite

Price & Procurement
45.102 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13 €
10 0,11400 1,14 €
25 0,10120 2,53 €
50 0,08620 4,31 €
100 0,07600 7,60 €
250 0,06968 17,42 €
500 0,06332 31,66 €
1.000 0,05319 53,19 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,13000 €

Excludes VAT

0,15080 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-1175-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 44.000 - Immediate
  • Unit Price: 0,04331 €
  • Digi-Reel®  : 490-1175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 45.102 - Immediate
  • Unit Price: Digi-Reel®

LQW18AN33NJ00D

Datasheet
Digi-Key Part Number 490-1175-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW18AN33NJ00D
Copy  
Description FIXED IND 33NH 420MA 230 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

33nH Unshielded Wirewound Inductor 420mA 230mOhm Max 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW18
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 33nH
Tolerance ±5%
Current Rating (Amps) 420mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 230mOhm Max
Q @ Freq 40 @ 250MHz
Frequency - Self Resonant 3.2GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number LQW18AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1175-1