EUR | USD
Favorite

Price & Procurement
42.043 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13 €
10 0,11500 1,15 €
25 0,10240 2,56 €
50 0,08700 4,35 €
100 0,07670 7,67 €
250 0,07032 17,58 €
500 0,06392 31,96 €
1.000 0,05369 53,69 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,13000 €

Excludes VAT

0,15080 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-1170-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,04602 €
  • Digi-Reel®  : 490-1170-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.043 - Immediate
  • Unit Price: Digi-Reel®

LQW18AN12NJ00D

Datasheet
Digi-Key Part Number 490-1170-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW18AN12NJ00D
Copy  
Description FIXED IND 12NH 600MA 130 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12nH Unshielded Wirewound Inductor 600mA 130mOhm Max 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW18
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 12nH
Tolerance ±5%
Current Rating (Amps) 600mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 130mOhm Max
Q @ Freq 35 @ 250MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number LQW18AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1170-1