EUR | USD
Favorite

LQW15ANR10J00D 100nH Unshielded Wirewound Inductor 120mA 2.52Ohm Max 0402 (1005 Metric)
Price & Procurement
109.644 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13 €
10 0,11400 1,14 €
25 0,10160 2,54 €
50 0,08620 4,31 €
100 0,07610 7,61 €
250 0,06976 17,44 €
500 0,06340 31,70 €
1.000 0,05325 53,25 €
2.500 0,04564 114,10 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,13000 €

Excludes VAT

0,15080 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4090-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 109.644 - Immediate
  • Unit Price: 0,03854 €
  • Cut Tape (CT)  : 490-4090-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 109.644 - Immediate
  • Unit Price: 0,13000 €

LQW15ANR10J00D

Datasheet
Digi-Key Part Number 490-4090-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW15ANR10J00D
Copy  
Description FIXED IND 100NH 120MA 2.52 OHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100nH Unshielded Wirewound Inductor 120mA 2.52Ohm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 100nH
Tolerance ±5%
Current Rating (Amps) 120mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 2.52Ohm Max
Q @ Freq 20 @ 150MHz
Frequency - Self Resonant 1.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number LQW15AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4090-6