EUR | USD
Favorite

LQW15AN56NJ00D 56nH Unshielded Wirewound Inductor 200mA 1.17Ohm Max 0402 (1005 Metric)
Price & Procurement
185.855 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 €0,12
10 0,11200 €1,12
25 0,09920 €2,48
50 0,08440 €4,22
100 0,07440 €7,44
250 0,06820 €17,05
500 0,06204 €31,02
1.000 0,05211 €52,11
2.500 0,04466 €111,66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,12000

Excludes VAT

€0,14280

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1155-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 185.855 - Immediate
  • Unit Price: 0,04169 €
  • Cut Tape (CT)  : 490-1155-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 185.855 - Immediate
  • Unit Price: 0,12000 €

LQW15AN56NJ00D

Datasheet
Digi-Key Part Number 490-1155-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQW15AN56NJ00D
Copy  
Description FIXED IND 56NH 200MA 1.17 OHM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

56nH Unshielded Wirewound Inductor 200mA 1.17Ohm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 56nH
Tolerance ±5%
Current Rating (Amps) 200mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 1.17Ohm Max
Q @ Freq 25 @ 200MHz
Frequency - Self Resonant 2.8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number LQW15AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1155-6