EUR | USD
Favorite

LQW15AN3N9C00D 3.9nH Unshielded Wirewound Inductor 750mA 70mOhm Max 0402 (1005 Metric)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,12000 1,20 €
25 0,10640 2,66 €
50 0,09060 4,53 €
100 0,07980 7,98 €
250 0,07316 18,29 €
500 0,06650 33,25 €
1.000 0,05585 55,85 €
2.500 0,04787 119,68 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,14000 €

Excludes VAT

0,16240 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6813-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,04043 €
  • Cut Tape (CT)  : 490-6813-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,14000 €

LQW15AN3N9C00D

Datasheet
Digi-Key Part Number 490-6813-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW15AN3N9C00D
Copy  
Description FIXED IND 3.9NH 750MA 70 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3.9nH Unshielded Wirewound Inductor 750mA 70mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 3,9nH
Tolerance ±0.2nH
Current Rating (Amps) 750mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 70mOhm Max
Q @ Freq 25 @ 250MHz
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number LQW15AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6813-6