EUR | USD
Favorite

LQW15AN2N7C00D 2.7nH Unshielded Wirewound Inductor 850mA 50mOhm Max 0402 (1005 Metric)
Price & Procurement
26.459 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,12000 1,20 €
25 0,10640 2,66 €
50 0,09060 4,53 €
100 0,07990 7,99 €
250 0,07324 18,31 €
500 0,06656 33,28 €
1.000 0,05591 55,91 €
2.500 0,04792 119,81 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,14000 €

Excludes VAT

0,16240 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6800-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04047 €
  • Cut Tape (CT)  : 490-6800-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.459 - Immediate
  • Unit Price: 0,14000 €

LQW15AN2N7C00D

Datasheet
Digi-Key Part Number 490-6800-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW15AN2N7C00D
Copy  
Description FIXED IND 2.7NH 850MA 50 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2.7nH Unshielded Wirewound Inductor 850mA 50mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 2,7nH
Tolerance ±0.2nH
Current Rating (Amps) 850mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 50mOhm Max
Q @ Freq 20 @ 250MHz
Frequency - Self Resonant 15GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number LQW15AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6800-6