LQW15AN1N5B00D 1.5nH Unshielded Wirewound Inductor 1A 30mOhm Max 0402 (1005 Metric)
Price & Procurement
87.822 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 €0,16
10 0,14100 €1,41
25 0,12600 €3,15
50 0,10700 €5,35
100 0,09440 €9,44
250 0,08656 €21,64
500 0,07868 €39,34
1.000 0,06608 €66,08
2.500 0,05664 €141,60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,16000

Excludes VAT

€0,19040

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-6782-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: €0,05034
  • Digi-Reel®  : 490-6782-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 87.822 - Immediate
  • Unit Price: Digi-Reel®

LQW15AN1N5B00D

Datasheet
Digi-Key Part Number 490-6782-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQW15AN1N5B00D
Copy  
Description FIXED IND 1.5NH 1A 30 MOHM SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1.5nH Unshielded Wirewound Inductor 1A 30mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 1,5nH
Tolerance ±0.1nH
Current Rating (Amps) 1A
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 30mOhm Max
Q @ Freq 10 @ 250MHz
Frequency - Self Resonant 18GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number LQW15AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6782-1