EUR | USD
Favorite

LQW15AN1N3C10D 1.3nH Unshielded Wirewound Inductor 1.2A 17mOhm Max 0402 (1005 Metric)
Price & Procurement
32.337 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15 €
10 0,13700 1,37 €
25 0,12160 3,04 €
50 0,10340 5,17 €
100 0,09120 9,12 €
250 0,08360 20,90 €
500 0,07598 37,99 €
1.000 0,06383 63,83 €
2.500 0,05471 136,78 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,15000 €

Excludes VAT

0,17400 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-6780-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,04620 €
  • Digi-Reel®  : 490-6780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.337 - Immediate
  • Unit Price: Digi-Reel®

LQW15AN1N3C10D

Datasheet
Digi-Key Part Number 490-6780-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQW15AN1N3C10D
Copy  
Description FIXED IND 1.3NH 1.2A 17 MOHM SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1.3nH Unshielded Wirewound Inductor 1.2A 17mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 1,3nH
Tolerance ±0.2nH
Current Rating (Amps) 1,2A
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 17mOhm Max
Q @ Freq 20 @ 250MHz
Frequency - Self Resonant 16GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package -
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number LQW15AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6780-1