EUR | USD
Favorite

LQW15AN11NG00D 11nH Unshielded Wirewound Inductor 500mA 140mOhm Max 0402 (1005 Metric)
Price & Procurement
209.473 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 €0,14
10 0,12600 €1,26
25 0,11240 €2,81
50 0,09560 €4,78
100 0,08440 €8,44
250 0,07736 €19,34
500 0,07032 €35,16
1.000 0,05907 €59,07
2.500 0,05063 €126,58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,14000

Excludes VAT

€0,16660

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-6764-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 209.478 - Immediate
  • Unit Price: 0,04501 €
  • Digi-Reel®  : 490-6764-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 209.478 - Immediate
  • Unit Price: Digi-Reel®

LQW15AN11NG00D

Datasheet
Digi-Key Part Number 490-6764-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQW15AN11NG00D
Copy  
Description FIXED IND 11NH 500MA 140 MOHM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

11nH Unshielded Wirewound Inductor 500mA 140mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQW15
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 11nH
Tolerance ±2%
Current Rating (Amps) 500mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 140mOhm Max
Q @ Freq 30 @ 250MHz
Frequency - Self Resonant 5.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number LQW15AN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6764-1