EUR | USD
Favorite

Price & Procurement
84.003 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,12800 1,28 €
25 0,11400 2,85 €
50 0,09680 4,84 €
100 0,08540 8,54 €
250 0,07828 19,57 €
500 0,07116 35,58 €
1.000 0,05977 59,77 €
2.500 0,05124 128,09 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,14000 €

Excludes VAT

0,16240 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-1134-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,04326 €
  • Digi-Reel®  : 490-1134-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 84.003 - Immediate
  • Unit Price: Digi-Reel®

LQP15MN6N8B02D

Datasheet
Digi-Key Part Number 490-1134-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQP15MN6N8B02D
Copy  
Description FIXED IND 6.8NH 130MA 900 MOHM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6.8nH Unshielded Thick Film Inductor 130mA 900mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LQP15MNyyyy02D Spec
Product Training Modules Inductor Products
Chip RF Inductors
Power Inductors
Design Resources LQP15MN6N8B02D SimSurfing Design Tool
HTML Datasheet LQP15MNyyyy02D Spec
EDA / CAD Models LQP15MN6N8B02D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQP15
Packaging Cut Tape (CT) 
Part Status Active
Type Thick Film
Material - Core Non-Magnetic
Inductance 6,8nH
Tolerance ±0.1nH
Current Rating (Amps) 130mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 900mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
Base Part Number LQP15MN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1134-1