EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,12200 1,22 €
25 0,10880 2,72 €
50 0,09260 4,63 €
100 0,08170 8,17 €
250 0,07488 18,72 €
500 0,06808 34,04 €
1.000 0,05719 57,19 €
2.500 0,04902 122,54 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,14000 €

Excludes VAT

0,16660 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1128-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,04357 €
  • Cut Tape (CT)  : 490-1128-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,14000 €

LQP15MN2N2B02D

Datasheet
Digi-Key Part Number 490-1128-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQP15MN2N2B02D
Copy  
Description FIXED IND 2.2NH 220MA 300 MOHM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2.2nH Unshielded Thick Film Inductor 220mA 300mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQP15
Packaging Digi-Reel® 
Part Status Active
Type Thick Film
Material - Core Non-Magnetic
Inductance 2,2nH
Tolerance ±0.1nH
Current Rating (Amps) 220mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 300mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
Base Part Number LQP15MN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1128-6