EUR | USD
Favorite

Price & Procurement
15.061 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 €0,14
10 0,12400 €1,24
25 0,11040 €2,76
50 0,09380 €4,69
100 0,08270 €8,27
250 0,07576 €18,94
500 0,06888 €34,44
1.000 0,05787 €57,87
2.500 0,04960 €124,00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,14000

Excludes VAT

€0,16660

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-1127-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,04409 €
  • Digi-Reel®  : 490-1127-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.061 - Immediate
  • Unit Price: Digi-Reel®

LQP15MN1N8B02D

Datasheet
Digi-Key Part Number 490-1127-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQP15MN1N8B02D
Copy  
Description FIXED IND 1.8NH 280MA 200 MOHM
Copy  
Detailed Description

1.8nH Unshielded Thick Film Inductor 280mA 200mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LQP15MNyyyy02D Spec
Product Training Modules Inductor Products
Chip RF Inductors
Power Inductors
Design Resources LQP15MN1N8B02D SimSurfing Design Tool
HTML Datasheet LQP15MNyyyy02D Spec
EDA / CAD Models LQP15MN1N8B02D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQP15
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Type Thick Film
Material - Core Non-Magnetic
Inductance 1,8nH
Tolerance ±0.1nH
Current Rating (Amps) 280mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 200mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
Base Part Number LQP15MN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1127-1