EUR | USD
Favorite

Price & Procurement
339.643 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,03700 0,37 €
25 0,03280 0,82 €
50 0,02940 1,47 €
100 0,02490 2,49 €
250 0,02200 5,50 €
500 0,02018 10,09 €
1.000 0,01724 17,24 €
2.500 0,01541 38,52 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08000 €

Excludes VAT

0,09520 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6734-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 330.000 - Immediate
  • Unit Price: 0,01185 €
  • Cut Tape (CT)  : 490-6734-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 339.643 - Immediate
  • Unit Price: 0,08000 €

LQP03TN5N6H02D

Datasheet
Digi-Key Part Number 490-6734-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQP03TN5N6H02D
Copy  
Description FIXED IND 5.6NH 350MA 400 MOHM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

5.6nH Unshielded Thick Film Inductor 350mA 400mOhm Max 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQP03
Packaging Digi-Reel® 
Part Status Active
Type Thick Film
Material - Core Non-Magnetic
Inductance 5,6nH
Tolerance ±3%
Current Rating (Amps) 350mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 400mOhm Max
Q @ Freq 14 @ 500MHz
Frequency - Self Resonant 4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
Base Part Number LQP03TN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12992-6
490-12992-6-ND
490-6734-6