EUR | USD
Favorite

LQP03HQ2N6B02D 2.6nH Unshielded Thick Film Inductor 600mA 120mOhm Max 0201 (0603 Metric)
Price & Procurement
151.408 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 €0,16
10 0,14500 €1,45
25 0,12880 €3,22
50 0,10960 €5,48
100 0,09670 €9,67
250 0,08860 €22,15
500 0,08056 €40,28
1.000 0,06766 €67,66
2.500 0,05800 €144,99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,16000

Excludes VAT

€0,19040

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-13907-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 150.000 - Immediate
  • Unit Price: 0,05155 €
  • Digi-Reel®  : 490-13907-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 151.408 - Immediate
  • Unit Price: Digi-Reel®

LQP03HQ2N6B02D

Datasheet
Digi-Key Part Number 490-13907-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQP03HQ2N6B02D
Copy  
Description FIXED IND 2.6NH 600MA 120 MOHM
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2.6nH Unshielded Thick Film Inductor 600mA 120mOhm Max 0201 (0603 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LQP03HQx02D Series Spec
Product Training Modules Chip RF Inductors
Power Inductors
Design Resources LQP03HQ2N6B02D SimSurfing Design Tool
HTML Datasheet LQP03HQx02D Series Spec
EDA / CAD Models LQP03HQ2N6B02D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQP03
Packaging Cut Tape (CT) 
Part Status Active
Type Thick Film
Material - Core Non-Magnetic
Inductance 2,6nH
Tolerance ±0.1nH
Current Rating (Amps) 600mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 120mOhm Max
Q @ Freq 20 @ 500MHz
Frequency - Self Resonant 9GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.017" (0.42mm)
Base Part Number LQP03HQ
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKDMGN010-KIT

HIGH-Q CHIP INDUCTORS FOR RF CIR

Murata Electronics

110,75000 € Details
Additional Resources
Standard Package 1
Other Names 490-13907-1