EUR | USD
Favorite

LQP03HQ15NH02D 15nH Unshielded Thick Film Inductor 300mA 700mOhm Max 0201 (0603 Metric)
Price & Procurement
29.833 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15 €
10 0,13800 1,38 €
25 0,12280 3,07 €
50 0,10440 5,22 €
100 0,09200 9,20 €
250 0,08436 21,09 €
500 0,07670 38,35 €
1.000 0,06443 64,43 €
2.500 0,05522 138,06 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,15000 €

Excludes VAT

0,17400 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-13862-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,04663 €
  • Digi-Reel®  : 490-13862-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.833 - Immediate
  • Unit Price: Digi-Reel®

LQP03HQ15NH02D

Datasheet
Digi-Key Part Number 490-13862-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQP03HQ15NH02D
Copy  
Description FIXED IND 15NH 300MA 700 MOHM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

15nH Unshielded Thick Film Inductor 300mA 700mOhm Max 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQP03
Packaging Cut Tape (CT) 
Part Status Active
Type Thick Film
Material - Core Non-Magnetic
Inductance 15nH
Tolerance ±3%
Current Rating (Amps) 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 700mOhm Max
Q @ Freq 20 @ 500MHz
Frequency - Self Resonant 3.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.017" (0.42mm)
Base Part Number LQP03HQ
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKDMGN010-KIT

HIGH-Q CHIP INDUCTORS FOR RF CIR

Murata Electronics

110,73000 € Details
Additional Resources
Standard Package 1
Other Names 490-13862-1