EUR | USD
Favorite

LQM2HPN1R0MJ0L 1µH Shielded Multilayer Inductor 1.5A 113mOhm Max 1008 (2520 Metric)
Price & Procurement
32.379 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 €0,23
10 0,20300 €2,03
25 0,17720 €4,43
50 0,15180 €7,59
100 0,13920 €13,92
250 0,12656 €31,64
500 0,11896 €59,48
1.000 0,09112 €91,12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,23000

Excludes VAT

€0,27370

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-6699-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,07140 €
  • Digi-Reel®  : 490-6699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.379 - Immediate
  • Unit Price: Digi-Reel®

LQM2HPN1R0MJ0L

Datasheet
Digi-Key Part Number 490-6699-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQM2HPN1R0MJ0L
Copy  
Description FIXED IND 1UH 1.5A 113 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1µH Shielded Multilayer Inductor 1.5A 113mOhm Max 1008 (2520 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQM2
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core -
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 1,5A
Current - Saturation (Isat) -
Shielding Shielded
DC Resistance (DCR) 113mOhm Max
Q @ Freq -
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number LQM2HPN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6699-1