LQM21PN2R2MGHL 2.2µH Shielded Multilayer Inductor 1.3A 156mOhm Max 0805 (2012 Metric)
Price & Procurement
49.676 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 €0,25
10 0,22000 €2,20
25 0,19280 €4,82
50 0,16520 €8,26
100 0,15140 €15,14
250 0,13756 €34,39
500 0,12932 €64,66
1.000 0,09905 €99,05

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,25000

Excludes VAT

€0,29750

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-9573-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: €0,09355
  • Cut Tape (CT)  : 490-9573-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.676 - Immediate
  • Unit Price: €0,25000

LQM21PN2R2MGHL

Datasheet
Digi-Key Part Number 490-9573-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQM21PN2R2MGHL
Copy  
Description FIXED IND 2.2UH 1.3A 156MOHM SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

2.2µH Shielded Multilayer Inductor 1.3A 156mOhm Max 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQM21
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 2,2µH
Tolerance ±20%
Current Rating (Amps) 1,3A
Current - Saturation (Isat) 450mA
Shielding Shielded
DC Resistance (DCR) 156mOhm Max
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number LQM21PN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9573-6