EUR | USD
Favorite

LQM18PN2R2MGHD 2.2µH Shielded Multilayer Inductor 1.05A 250mOhm Max 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 €0,24
10 0,21500 €2,15
25 0,18840 €4,71
50 0,16140 €8,07
100 0,14810 €14,81
250 0,13460 €33,65
500 0,12652 €63,26
1.000 0,09692 €96,92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,24000

Excludes VAT

€0,28560

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14478-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,09154 €
  • Cut Tape (CT)  : 490-14478-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,24000 €

LQM18PN2R2MGHD

Datasheet
Digi-Key Part Number 490-14478-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQM18PN2R2MGHD
Copy  
Description FIXED IND 2.2UH 1.05A 250 MOHM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2.2µH Shielded Multilayer Inductor 1.05A 250mOhm Max 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQM18
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 2,2µH
Tolerance ±20%
Current Rating (Amps) 1,05A
Current - Saturation (Isat) 250mA
Shielding Shielded
DC Resistance (DCR) 250mOhm Max
Q @ Freq -
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
Base Part Number LQM18PN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14478-6