EUR | USD

Price & Procurement
30.097 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 €0,12
10 0,10200 €1,02
25 0,09120 €2,28
50 0,07740 €3,87
100 0,06830 €6,83
250 0,06264 €15,66
500 0,05694 €28,47
1.000 0,04784 €47,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-4025-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,04100 €
  • Digi-Reel®  : 490-4025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.097 - Immediate
  • Unit Price: Digi-Reel®

LQM18FN100M00D

Datasheet
Digi-Key Part Number 490-4025-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQM18FN100M00D
Copy  
Description FIXED IND 10UH 50MA 1.17 OHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10µH Shielded Multilayer Inductor 50mA 1.17Ohm Max 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQM18
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 50mA
Current - Saturation (Isat) 50mA
Shielding Shielded
DC Resistance (DCR) 1.17Ohm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.035" (0.90mm)
Base Part Number LQM18FN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

EKSM-PND51X22B-KIT

NORDIC STARTER KIT FOR NRF51X22

Murata Electronics

12,77000 € Details

EKSM-PND52X32B-KIT

NORDIC STARTER KIT FOR NRF52X32

Murata Electronics

10,12000 € Details
Additional Resources
Standard Package 1
Other Names 490-4025-1