EUR | USD
Favorite

LQH3NPN220MMEL 22µH Shielded Wirewound Inductor 540mA 480mOhm Max 1212 (3030 Metric)
Price & Procurement
31.268 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 €0,27
10 0,24000 €2,40
25 0,21040 €5,26
50 0,18020 €9,01
100 0,16520 €16,52
250 0,15016 €37,54
500 0,14114 €70,57
1.000 0,10811 €108,11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,27000

Excludes VAT

€0,32130

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-15949-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,10811 €
  • Digi-Reel®  : 490-15949-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.268 - Immediate
  • Unit Price: Digi-Reel®

LQH3NPN220MMEL

Datasheet
Digi-Key Part Number 490-15949-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQH3NPN220MMEL
Copy  
Description FIXED IND 22UH 540MA 480 MOHM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 540mA 480mOhm Max 1212 (3030 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQH3
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 540mA
Current - Saturation (Isat) 570mA
Shielding Shielded
DC Resistance (DCR) 480mOhm Max
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 1212 (3030 Metric)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Base Part Number LQH3NPN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-15949-1