EUR | USD
Favorite

Price & Procurement
32.876 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30 €
10 0,26500 2,65 €
25 0,23240 5,81 €
50 0,19920 9,96 €
100 0,18250 18,25 €
250 0,16588 41,47 €
500 0,15592 77,96 €
1.000 0,11943 119,43 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,30000 €

Excludes VAT

0,34800 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-5334-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,11346 €
  • Digi-Reel®  : 490-5334-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32.876 - Immediate
  • Unit Price: Digi-Reel®

LQH32PN1R0NN0L

Datasheet
Digi-Key Part Number 490-5334-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQH32PN1R0NN0L
Copy  
Description FIXED IND 1UH 2.05A 54 MOHM SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1µH Shielded Wirewound Inductor 2.05A 54mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets Standard Land Pattern Dimensions
Product Training Modules Chip RF Inductors
Power Inductors
Design Resources LQH32PN1R0NN0L SimSurfing Design Tool
HTML Datasheet Standard Land Pattern Dimensions
EDA / CAD Models LQH32PN1R0NN0L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQH32
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating (Amps) 2,05A
Current - Saturation (Isat) 2.3A
Shielding Shielded
DC Resistance (DCR) 54mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
Base Part Number LQH32PN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5334-1