EUR | USD
Favorite

Price & Procurement
48.696 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 €0,29
10 0,25900 €2,59
25 0,22680 €5,67
50 0,19440 €9,72
100 0,17810 €17,81
250 0,16188 €40,47
500 0,15220 €76,10
1.000 0,11657 €116,57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,29000

Excludes VAT

€0,34510

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-5340-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,11658 €
  • Digi-Reel®  : 490-5340-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 48.696 - Immediate
  • Unit Price: Digi-Reel®

LQH32PN100MN0L

Datasheet
Digi-Key Part Number 490-5340-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number LQH32PN100MN0L
Copy  
Description FIXED IND 10UH 700MA 456 MOHM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 700mA 456mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets Standard Land Pattern Dimensions
Product Training Modules Chip RF Inductors
Power Inductors
Design Resources LQH32PN100MN0L SimSurfing Design Tool
HTML Datasheet Standard Land Pattern Dimensions
EDA / CAD Models LQH32PN100MN0L by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQH32
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 700mA
Current - Saturation (Isat) 750mA
Shielding Shielded
DC Resistance (DCR) 456mOhm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
Base Part Number LQH32PN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5340-1