EUR | USD
Favorite

Price & Procurement
76.813 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,04500 0,45 €
25 0,03960 0,99 €
50 0,03360 1,68 €
100 0,02960 2,96 €
250 0,02716 6,79 €
500 0,02470 12,35 €
1.000 0,02074 20,74 €
2.500 0,01778 44,45 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08000 €

Excludes VAT

0,09280 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-2627-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,01502 €
  • Digi-Reel®  : 490-2627-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 76.813 - Immediate
  • Unit Price: Digi-Reel®

LQG15HS22NJ02D

Datasheet
Digi-Key Part Number 490-2627-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LQG15HS22NJ02D
Copy  
Description FIXED IND 22NH 350MA 420 MOHM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22nH Unshielded Multilayer Inductor 350mA 420mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LQG15
Packaging Cut Tape (CT) 
Part Status Active
Type Multilayer
Material - Core Air
Inductance 22nH
Tolerance ±5%
Current Rating (Amps) 350mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 420mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 1.9GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
Base Part Number LQG15HS
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-2627-1