EUR | USD
Favorite

Price & Procurement
5.910 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39 €
10 0,27600 2,76 €
50 0,19280 9,64 €
100 0,16530 16,53 €
500 0,12400 62,00 €
1.000 0,10472 104,72 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,39000 €

Excludes VAT

0,45240 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-4372-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,08518 €
  • Digi-Reel®  : 490-4372-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.910 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LLL317R71H223MA01K-ND
  • Minimum Quantity: 10.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,08819 €

LLL317R71H223MA01L

Datasheet
Digi-Key Part Number 490-4372-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLL317R71H223MA01L
Copy  
Description CAP CER 0.022UF 50V X7R 0612
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.022µF ±20% 50V Ceramic Capacitor X7R 0612 (1632 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,022µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0612 (1632 Metric)
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
Base Part Number LLL317R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4372-1