EUR | USD
Favorite

Price & Procurement
4.154 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29 €
10 0,19900 1,99 €
50 0,13280 6,64 €
100 0,11280 11,28 €
500 0,07964 39,82 €
1.000 0,06968 69,68 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,29000 €

Excludes VAT

0,33640 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-4339-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05581 €
  • Digi-Reel®  : 490-4339-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.154 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LLL216R71H103MA01K-ND
  • Minimum Quantity: 10.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,05807 €

LLL216R71H103MA01L

Datasheet
Digi-Key Part Number 490-4339-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLL216R71H103MA01L
Copy  
Description CAP CER 10000PF 50V X7R 0508
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10000pF ±20% 50V Ceramic Capacitor X7R 0508 (1220 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0508 (1220 Metric)
Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
Base Part Number LLL216R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4339-1