EUR | USD
Favorite

Price & Procurement
22.255 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29 €
10 0,19400 1,94 €
50 0,12940 6,47 €
100 0,11000 11,00 €
500 0,07770 38,85 €
1.000 0,06798 67,98 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,29000 €

Excludes VAT

0,33640 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4317-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,06038 €
  • Cut Tape (CT)  : 490-4317-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.255 - Immediate
  • Unit Price: 0,29000 €
  • Tape & Reel (TR)  : LLL185R71E223MA01K-ND
  • Minimum Quantity: 10.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,06283 €

LLL185R71E223MA01L

Datasheet
Digi-Key Part Number 490-4317-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLL185R71E223MA01L
Copy  
Description CAP CER 0.022UF 25V X7R 0306
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.022µF ±20% 25V Ceramic Capacitor X7R 0306 (0816 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLL
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,022µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0306 (0816 Metric)
Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
Base Part Number LLL185R71E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4317-6