EUR | USD
Favorite

Price & Procurement
24.544 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16 €
10 0,11100 1,11 €
50 0,06640 3,32 €
100 0,05610 5,61 €
500 0,03834 19,17 €
1.000 0,03392 33,92 €
2.500 0,03244 81,11 €
5.000 0,02949 147,47 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,16000 €

Excludes VAT

0,18560 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-8384-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,02802 €
  • Digi-Reel®  : 490-8384-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.544 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LLL153C80J224ME14F-ND
  • Minimum Quantity: 50.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,02360 €

LLL153C80J224ME14E

Datasheet
Digi-Key Part Number 490-8384-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLL153C80J224ME14E
Copy  
Description CAP CER 0.22UF 6.3V X6S 0204
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.22µF ±20% 6.3V Ceramic Capacitor X6S 0204 (0510 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features Low ESL (Reverse Geometry)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0204 (0510 Metric)
Size / Dimension 0.020" L x 0.039" W (0.50mm x 1.00mm)
Height - Seated (Max) -
Thickness (Max) 0.014" (0.35mm)
Lead Spacing -
Lead Style -
Base Part Number LLL153C80J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8384-1