EUR | USD
Favorite

Price & Procurement
11.204 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28 €
10 0,19700 1,97 €
50 0,13780 6,89 €
100 0,11810 11,81 €
500 0,08854 44,27 €
1.000 0,07477 74,77 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,28000 €

Excludes VAT

0,32480 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-4424-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06082 €
  • Digi-Reel®  : 490-4424-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.204 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : LLA215R71E103MA14K-ND
  • Minimum Quantity: 10.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,06297 €

LLA215R71E103MA14L

Datasheet
Digi-Key Part Number 490-4424-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LLA215R71E103MA14L
Copy  
Description CAP CER 10000PF 25V X7R 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10000pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series LLA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Multi-Terminal)
Ratings -
Applications Bypass, Decoupling
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number LLA215R71E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4424-1