EUR | USD
Favorite

GRT188C8YA105ME13D 1µF ±20% 35V Ceramic Capacitor X6S 0603 (1608 Metric)
Price & Procurement
7.045 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22 €
10 0,14700 1,47 €
50 0,08860 4,43 €
100 0,07480 7,48 €
500 0,05122 25,61 €
1.000 0,04531 45,31 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,22000 €

Excludes VAT

0,25520 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-12298-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03581 €
  • Digi-Reel®  : 490-12298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.045 - Immediate
  • Unit Price: Digi-Reel®

GRT188C8YA105ME13D

Datasheet
Digi-Key Part Number 490-12298-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT188C8YA105ME13D
Copy  
Description CAP CER 1UF 35V X6S 0603
Copy  
Detailed Description

1µF ±20% 35V Ceramic Capacitor X6S 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets GRT188C8YA105ME13x Ref Sheet
HTML Datasheet GRT188C8YA105ME13x Ref Sheet
EDA / CAD Models GRT188C8YA105ME13D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRT188C8YA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12298-1