EUR | USD
Favorite

GRT155R61E474ME01D 0.47µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
44.238 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10 €
10 0,07200 0,72 €
50 0,03960 1,98 €
100 0,03230 3,23 €
500 0,02302 11,51 €
1.000 0,01810 18,10 €
2.500 0,01645 41,13 €
5.000 0,01514 75,68 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,10000 €

Excludes VAT

0,11600 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-12270-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,01382 €
  • Digi-Reel®  : 490-12270-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 44.238 - Immediate
  • Unit Price: Digi-Reel®

GRT155R61E474ME01D

Datasheet
Digi-Key Part Number 490-12270-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT155R61E474ME01D
Copy  
Description CAP CER 0.47UF 25V X5R 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.47µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,47µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRT155R61E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12270-1