EUR | USD
Favorite

GRT155R61E225ME13D 2.2µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
35.966 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23 €
10 0,16000 1,60 €
50 0,10700 5,35 €
100 0,09080 9,08 €
500 0,06410 32,05 €
1.000 0,05609 56,09 €
2.500 0,05342 133,55 €
5.000 0,04941 247,07 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,23000 €

Excludes VAT

0,26680 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-12268-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,04674 €
  • Digi-Reel®  : 490-12268-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.966 - Immediate
  • Unit Price: Digi-Reel®

GRT155R61E225ME13D

Datasheet
Digi-Key Part Number 490-12268-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT155R61E225ME13D
Copy  
Description CAP CER 2.2UF 25V X5R 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2.2µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2,2µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
Base Part Number GRT155R61E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12268-1