EUR | USD
Favorite

GRT155R61C225KE13D 2.2µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
93.338 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42 €
10 0,29800 2,98 €
50 0,22580 11,29 €
100 0,19670 19,67 €
500 0,14570 72,85 €
1.000 0,12384 123,84 €
2.500 0,11656 291,39 €
5.000 0,10927 546,35 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,42000 €

Excludes VAT

0,48720 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-12259-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: 0,04249 €
  • Digi-Reel®  : 490-12259-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 93.338 - Immediate
  • Unit Price: Digi-Reel®

GRT155R61C225KE13D

Datasheet
Digi-Key Part Number 490-12259-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT155R61C225KE13D
Copy  
Description CAP CER 2.2UF 16V X5R 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2.2µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2,2µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
Base Part Number GRT155R61C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12259-1