EUR | USD
Favorite

GRT155C81A225ME13D 2.2µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
In Stock: 7.325
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46 €
10 0,32800 3,28 €
50 0,24800 12,40 €
100 0,21600 21,60 €
500 0,16002 80,01 €
1.000 0,13602 136,02 €
2.500 0,12802 320,04 €
5.000 0,12001 600,06 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,46000 €

Excludes VAT

0,53360 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-12240-2-ND
  • Minimum Quantity: 10.000  Non-Stock 
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04249 €

GRT155C81A225ME13D

Datasheet
Digi-Key Part Number 490-12240-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT155C81A225ME13D
Copy  
Description CAP CER 2.2UF 10V X6S 0402
Copy  
Detailed Description

2.2µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 2,2µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
Base Part Number GRT155C81A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12240-1