EUR | USD
Favorite

GRT033R60J105ME13D 1µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
121.437 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11 €
10 0,07700 0,77 €
50 0,04340 2,17 €
100 0,03600 3,60 €
500 0,02522 12,61 €
1.000 0,02088 20,88 €
2.500 0,01943 48,58 €
5.000 0,01778 88,88 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,11000 €

Excludes VAT

0,12760 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16305-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 105.000 - Immediate
  • Unit Price: 0,01492 €
  • Cut Tape (CT)  : 490-16305-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 122.437 - Immediate
  • Unit Price: 0,11000 €

GRT033R60J105ME13D

Datasheet
Digi-Key Part Number 490-16305-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT033R60J105ME13D
Copy  
Description CAP CER 1UF 6.3V X5R 0201
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.014" (0.35mm)
Lead Spacing -
Lead Style -
Base Part Number GRT033R60J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16305-6