EUR | USD
Favorite

GRMMDXR60J105ME05D 1µF ±20% 6.3V Ceramic Capacitor X5R 015008 (05025 Metric)
Price & Procurement
493.380 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28 €
10 0,20000 2,00 €
50 0,14000 7,00 €
100 0,12020 12,02 €
500 0,09010 45,05 €
1.000 0,07609 76,09 €
2.500 0,07209 180,22 €
5.000 0,06808 340,41 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,28000 €

Excludes VAT

0,32480 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-13424-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 480.000 - Immediate
  • Unit Price: 0,05741 €
  • Digi-Reel®  : 490-13424-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 493.380 - Immediate
  • Unit Price: Digi-Reel®

GRMMDXR60J105ME05D

Datasheet
Digi-Key Part Number 490-13424-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRMMDXR60J105ME05D
Copy  
Description CAP CER 1UF 6.3V X5R 015008
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1µF ±20% 6.3V Ceramic Capacitor X5R 015008 (05025 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 015008 (05025 Metric)
Size / Dimension 0.020" L x 0.010" W (0.50mm x 0.25mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.50mm)
Lead Spacing -
Lead Style -
Base Part Number GRMMDXR60J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13424-1