EUR | USD
Favorite

Price & Procurement
5.608 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28 €
10 0,19400 1,94 €
50 0,12980 6,49 €
100 0,11030 11,03 €
500 0,07786 38,93 €
1.000 0,06813 68,13 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,28000 €

Excludes VAT

0,32480 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-1810-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,05899 €
  • Digi-Reel®  : 490-1810-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.608 - Immediate
  • Unit Price: Digi-Reel®

GRM31MR61C105KA01L

Datasheet
Digi-Key Part Number 490-1810-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31MR61C105KA01L
Copy  
Description CAP CER 1UF 16V X5R 1206
Copy  
Detailed Description

1µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
Base Part Number GRM31MR61C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1810-1