EUR | USD
Favorite

Price & Procurement
10.953 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31 €
10 0,21400 2,14 €
50 0,14960 7,48 €
100 0,12820 12,82 €
500 0,09616 48,08 €
1.000 0,08119 81,19 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,31000 €

Excludes VAT

0,35960 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-4294-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,07265 €
  • Digi-Reel®  : 490-4294-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.953 - Immediate
  • Unit Price: Digi-Reel®

GRM31A7U2J471JW31D

Datasheet
Digi-Key Part Number 490-4294-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31A7U2J471JW31D
Copy  
Description CAP CER 470PF 630V U2J 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

470pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number GRM31A7U2J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MKV250V-KIT-4-DE

CAP KIT CER 100PF-4700PF 580PCS

Murata Electronics

179,92000 € Details
Additional Resources
Standard Package 1
Other Names 490-4294-1