EUR | USD
Favorite

Price & Procurement
27.917 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40 €
10 0,28000 2,80 €
50 0,19600 9,80 €
100 0,16810 16,81 €
500 0,12608 63,04 €
1.000 0,10647 106,47 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,40000 €

Excludes VAT

0,46400 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-1751-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,08661 €
  • Digi-Reel®  : 490-1751-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.917 - Immediate
  • Unit Price: Digi-Reel®

GRM3195C1H622JA01D

Datasheet
Digi-Key Part Number 490-1751-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM3195C1H622JA01D
Copy  
Description CAP CER 6200PF 50V C0G/NP0 1206
Copy  
Detailed Description

6200pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 6200pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
Base Part Number GRM3195C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1751-1