EUR | USD
Favorite

GRM21BR72E223KW03L 0.022µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
52.983 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28 €
10 0,19400 1,94 €
50 0,13560 6,78 €
100 0,11610 11,61 €
500 0,08710 43,55 €
1.000 0,07355 73,55 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,28000 €

Excludes VAT

0,32480 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-12759-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 51.000 - Immediate
  • Unit Price: 0,06335 €
  • Digi-Reel®  : 490-12759-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52.983 - Immediate
  • Unit Price: Digi-Reel®

GRM21BR72E223KW03L

Datasheet
Digi-Key Part Number 490-12759-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BR72E223KW03L
Copy  
Description CAP CER 0.022UF 250V X7R 0805
Copy  
Detailed Description

0.022µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 0,022µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21BR72E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MKV250V-KIT-2-DE

CAP KIT CER 10000PF-2.2UF 240PCS

Murata Electronics

121,08000 € Details
Additional Resources
Standard Package 1
Other Names 490-12759-1