EUR | USD
Favorite

Price & Procurement
20.801 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,21600 2,16 €
50 0,15120 7,56 €
100 0,12960 12,96 €
500 0,09724 48,62 €
1.000 0,08211 82,11 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,32000 €

Excludes VAT

0,37120 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3333-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,07072 €
  • Cut Tape (CT)  : 490-3333-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.801 - Immediate
  • Unit Price: 0,32000 €
  • Tape & Reel (TR)  : GRM21BR71C474KA01K-ND
  • Minimum Quantity: 10.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM21BR71C474KA01L

Datasheet
Digi-Key Part Number 490-3333-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BR71C474KA01L
Copy  
Description CAP CER 0.47UF 16V X7R 0805
Copy  
Detailed Description

0.47µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0,47µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21BR71C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3333-6