EUR | USD
Favorite

GRM21BR6YA106ME43L 10µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
11.812 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36 €
10 0,24600 2,46 €
50 0,17240 8,62 €
100 0,14770 14,77 €
500 0,11074 55,37 €
1.000 0,09351 93,51 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,36000 €

Excludes VAT

0,41760 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10515-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,08416 €
  • Cut Tape (CT)  : 490-10515-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.812 - Immediate
  • Unit Price: 0,36000 €

GRM21BR6YA106ME43L

Datasheet
Digi-Key Part Number 490-10515-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BR6YA106ME43L
Copy  
Description CAP CER 10UF 35V X5R 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21BR6YA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10515-6