EUR | USD
Favorite

GRM21BR61E106MA73L 10µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
250.825 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21 €
10 0,14400 1,44 €
50 0,09580 4,79 €
100 0,08140 8,14 €
500 0,05752 28,76 €
1.000 0,05032 50,32 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,21000 €

Excludes VAT

0,24360 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-10748-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 249.000 - Immediate
  • Unit Price: 0,04553 €
  • Digi-Reel®  : 490-10748-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250.945 - Immediate
  • Unit Price: Digi-Reel®

GRM21BR61E106MA73L

Datasheet
Digi-Key Part Number 490-10748-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BR61E106MA73L
Copy  
Description CAP CER 10UF 25V X5R 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21BR61E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10748-1