EUR | USD
Favorite

GRM21BR61E106KA73K 10µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
212.399 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20 €
10 0,13400 1,34 €
50 0,08020 4,01 €
100 0,06770 6,77 €
500 0,04630 23,15 €
1.000 0,04097 40,97 €
2.500 0,03918 97,96 €
5.000 0,03562 178,11 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,20000 €

Excludes VAT

0,23200 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16824-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 210.000 - Immediate
  • Unit Price: 0,03215 €
  • Cut Tape (CT)  : 490-16824-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 214.864 - Immediate
  • Unit Price: 0,20000 €
  • Tape & Reel (TR)  : 490-5523-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.810.000 - Immediate
  • Unit Price: 0,03722 €
  • Cut Tape (CT)  : 490-5523-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.819.518 - Immediate
  • Unit Price: 0,34000 €
  • Digi-Reel®  : 490-5523-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.822.678 - Immediate
  • Unit Price: Digi-Reel®

GRM21BR61E106KA73K

Datasheet
Digi-Key Part Number 490-16824-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BR61E106KA73K
Copy  
Description CAP CER 10UF 25V X5R 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21BR61E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16824-6