EUR | USD
Favorite

GRM21BR61A225KA01L 2.2µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Price & Procurement
9.927 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18 €
10 0,12500 1,25 €
50 0,07500 3,75 €
100 0,06340 6,34 €
500 0,04336 21,68 €
1.000 0,03837 38,37 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,18000 €

Excludes VAT

0,20880 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 490-12561-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,03337 €
  • Digi-Reel®  : 490-12561-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.927 - Immediate
  • Unit Price: Digi-Reel®

GRM21BR61A225KA01L

Datasheet
Digi-Key Part Number 490-12561-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM21BR61A225KA01L
Copy  
Description CAP CER 2.2UF 10V X5R 0805
Copy  
Detailed Description

2.2µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 2,2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
Base Part Number GRM21BR61A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12561-1